Texas Instruments TPS65124RGTT

3-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Adjustable Sequencing 16-VQFN -40 to 85
$ 2.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65124RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages15 years ago
Datasheet29 pages18 years ago
Datasheet24 pages22 years ago

Newark

Augswan

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65124RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.069
$ 1.583
Stock
335,670
3,016,327
Authorized Distributors
4
3
Display Type
-
-
Output Current
25 mA
25 mA
Output Voltage
-
3 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
VQFN
VQFN
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65124RGTT.

Related Parts

Texas InstrumentsTPS65123RGTT
3-CH Single Inductor Multiple Outputs (SIMO) Bias IC 16-VQFN -40 to 85
Texas InstrumentsTPS65120RGTTG4
4-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Fixed 3.3V Vlogic 16-VQFN -40 to 85
LED DRVR 4Segment 3.3V/5V 16-Pin QFN EP T/R
Texas InstrumentsTPS62095RGTT
4A Synchronous Step Down Converter with DCS Control 16-VQFN -40 to 85
Analog DevicesADP320ACPZ331815R7
LDO Regulator Pos 3.3V/1.8V/1.5V 0.2A 16-Pin LFCSP T/R
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TPS65124RGTT provided by its distributors.

3-CH Single Inductor Multiple Outputs (SIMO) Bias IC w/ Adjustable Sequencing 16-VQFN -40 to 85
SINGLE-INDUCTOR QUADRUPLE-OUTPUT TFT LCD POWER SUPPLY | IC REG CONV TFT LCD 4OUT 16QFN
3V~5.6V, Adj up to 20V, Adj down to -18V 2.5V 3V~5.6V, Adj up to 20V, Adj down to -18V Converter,TFT LCD VQFN-16 SMD mount,glue mount 950μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.