Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65011RGZR

Texas Instruments TPS65011RGZR IC, Power/battery Mgmt 48-QFN
$ 3.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65011RGZR.

Texas Instruments

Datasheet57 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet57 pages18 years ago
Datasheet14 pages22 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65011RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65011RGZR.

Related Parts

Texas InstrumentsTPS65010RGZR
5.5V /Polymer 1 500mA QFN-48-EP(7x7) Battery Management ICs ROHS
Texas InstrumentsTPS65013RGZTG4
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 48-Pin VQFN EP T/R
Texas InstrumentsTPS65014RGZT
Battery Power Management IC (PMIC) for Li-Ion Powered Systems 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65011RGZR provided by its distributors.

TEXAS INSTRUMENTS TPS65011RGZR IC, POWER/BATTERY MGMT 48-QFN
2.5V 4.5V 4.2V 4.5 V to 5.5 V I²C,USB Multi-Function Controller Lithium ion batteries QFN SMD mount,glue mount 950μm(height)
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Power Management IC; Power Supply Type:Step Down DC-DC Converter; Input Voltage Primary Max:20V; Output Current Max:1A; Output Voltage Max:4.25V; No. of Outputs:4; Power Dissipation, Pd:3W; Frequency:1.25MHz; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65011RGZR.