Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS650531RGET

2.5V 6V Mobile Communication/OMAP™ QFN SMD mount,glue mount 950μm(height)
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650531RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS650531RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 2.708
Stock
256,698
376,459
Authorized Distributors
2
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Output Voltage
-
1.2 V
Output Current
-
1 A
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
Operating Supply Voltage
-
6 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS650531RGET.

Related Parts

STMicroelectronicsLED1642GWQTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QFN-24
STMicroelectronicsLED7707TR
LED7707 Series 85 mA 36 V 1 MHz Boost Regulator LED Driver - VFQFPN-24
STMicroelectronicsLNBH25LPQR
LNBH25L Series 16 V 750 mA 440 KHz SMT LNB Control Step up I2C -QFN-24
MicrochipMIC5167YML-TR
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Single-Out 0.6V 6A 24-Pin QFN EP T/R
MIC22705 Series 5.5 V 7 A 1.2 MHz Buck SMT Switching Regulator - MLF-24
Texas InstrumentsTPS65270RGET
2 Buck Converter with 4.5V to 16V Input Voltage, 2A/3A Output Current 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS650531RGET provided by its distributors.

2.5V 6V Mobile Communication/OMAP™ QFN SMD mount,glue mount 950μm(height)
Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85
VQFN-24-EP(4x4) Power Management Specialized - PMIC ROHS
IC PMU 5CH CONV/LDO REG 24VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.