Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65050RSMTG4

6-channel Power Management IC (PMIC) with 2 DC/DCs, 4 LDOs, in 4x4mm QFN 32-VQFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65050RSMTG4.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet16 pages19 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TPS65050RSMTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 2.73
Stock
143,201
823,184
823,184
Authorized Distributors
0
3
3
Max Input Voltage
6 V
6 V
6 V
Min Input Voltage
2.5 V
2.5 V
2.5 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
-
-
-
Polarity
-
-
-
Case/Package
VQFN
VQFN
VQFN
Mount
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65050RSMTG4.

Related Parts

Texas InstrumentsTPS650250RHBT
Configurable integrated power management (PMIC) with 3 DC/DC converters and 3 LDOs 32-VQFN -40 to 85
Texas InstrumentsTPS650245RHBT
ACTIVE (Last Updated: 5days ago) QUAD Tape & Reel (TR) e4 battery management 1A 6V 2.25MHz 5mm
Texas InstrumentsTPS65020RHATG4
Lead Free ROHS3Compliant Power Management Active IC Power Management -40C~85C TA 6mm 1.5MHz 6V

Descriptions

Descriptions of Texas Instruments TPS65050RSMTG4 provided by its distributors.

6-channel Power Management IC (PMIC) with 2 DC/DCs, 4 LDOs, in 4x4mm QFN 32-VQFN
IC PWR MGMT 6CH W/4 LDO 32VQFN / Cell Phones 2.5V to 6V 32-Pin VQFN EP T/R
ROHS3Compliant Lead Free 8542.39.00.01 Nickel/Palladium/Gold (Ni/Pd/Au) pmic power management device 1.25mA -40C~85C 2.25MHz 6V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Power Management IC; Frequency:2.25MHz; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; No. of Outputs:6; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.6A; Output Voltage Max:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.