Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS650244RHBT

6-channel Power Management IC (PMIC) for single cell Li-ion systems 32-VQFN -40 to 85
$ 3.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650244RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+17.39%

CAD Models

Download Texas Instruments TPS650244RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.476
$ 2.58
$ 2.58
Stock
249,090
271,330
271,330
Authorized Distributors
2
2
2
Max Input Voltage
6 V
6 V
6 V
Min Input Voltage
2.5 V
2.5 V
2.5 V
Case/Package
VQFN
VQFN
VQFN
Max Charge Current
-
-
-
Max Output Voltage
6 V
6 V
6 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Current
800 mA
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS65020RHAR
POWER MANAGEMENT IC FOR LI-ION POWERED SYSTEMS / IC LI-ION POWER MGT 40VQFN
Texas InstrumentsTPS65022RHAR
Battery Monitoring Li-Ion/Li-Pol 1200mA 0.6V to 6V 40-Pin VQFN EP T/R
Texas InstrumentsTPS650250RHBR
Configurable integrated power management (PMIC) with 3 DC/DC converters and 3 LDOs 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS650244RHBT provided by its distributors.

6-channel Power Management IC (PMIC) for single cell Li-ion systems 32-VQFN -40 to 85
Power Management IC; Power Supply Type:Step Down DC-DC Converter; Input Voltage Primary Max:6V; Output Current Max:0.8A; Output Voltage Max:6V; No. of Outputs:6; Power Dissipation, Pd:2.85W; Frequency:2.25MHz ;RoHS Compliant: Yes
DC/DC CONV, 3 STEP DOWN, 2.5V, 32QFN; Primary Input Voltage:3.6V; No. of Outputs:6; Output Current:800mA; Voltage Regulator Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Dropout Voltage Vdo:65mV; Frequency:2.25MHz; Input Voltage Max:6V; Input Voltage Min:2.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:800mA; Output Voltage Max:1.6V; Package / Case:QFN; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Type:Step Down Converter & LDO Voltage Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS650244RHBT.