Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS650240RHBTG4

Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650240RHBTG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet7 pages18 years ago

iiiC

CAD Models

Download Texas Instruments TPS650240RHBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.764
$ 4.764
Stock
88,997
202,452
202,452
Authorized Distributors
0
4
4
Max Input Voltage
6 V
6 V
6 V
Min Input Voltage
2.5 V
2.5 V
2.5 V
Case/Package
VQFN
VQFN
VQFN
Max Charge Current
-
-
-
Max Output Voltage
1.3 V
-
-
Min Output Voltage
1 V
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
-
-
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS650240RHBTG4.

Related Parts

Texas InstrumentsTPS650242RHBTG4
IC BAT PWR MGMT LI-ION 1C 32VQFN Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5)
Texas InstrumentsTPS650245RHBR
IC BAT PWR MGMT LI-ION 1C 32VQFN Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5)
Texas InstrumentsTPS650250RHBT
IC BAT PWR MGMT LI-ION 1C 32VQFN Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5)

Descriptions

Descriptions of Texas Instruments TPS650240RHBTG4 provided by its distributors.

Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Power Management IC; Frequency:2.25MHz; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; No. of Outputs:6; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Output Current Max:1A; Output Voltage Max:1.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.