Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS650240RHBT

Power Management IC 1.6A 2.5V 2.5V to 6V Over-Temp Li-Ion QFN SMD, Adhesive Mount 950μm H
$ 4.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS650240RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages18 years ago

Farnell

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+16.78%

CAD Models

Download Texas Instruments TPS650240RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.764
$ 2.698
Stock
180,304
601,035
Authorized Distributors
4
1
Max Input Voltage
6 V
6 V
Min Input Voltage
2.5 V
2.5 V
Case/Package
VQFN
VQFN
Max Charge Current
-
-
Max Output Voltage
-
1.3 V
Min Output Voltage
-
1 V
Max Output Current
-
-
Number of Cells
-
-
Mount
-
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS650240RHBT.

Related Parts

Texas InstrumentsTPS650250RHBT
Configurable integrated power management (PMIC) with 3 DC/DC converters and 3 LDOs 32-VQFN -40 to 85
Texas InstrumentsBQ4050RSMT
1-4 series CEDV battery fuel (gas) gauge 32-VQFN -40 to 85
Texas InstrumentsBQ4050RSMR
1-4 series CEDV battery fuel (gas) gauge 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS650240RHBT provided by its distributors.

Power Management IC 1.6A 2.5V 2.5V to 6V Over-Temp Li-Ion QFN SMD, Adhesive Mount 950μm H
Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85
DC/DC CONV, 3 STEP DOWN, 2.5V, 32QFN; Supply Voltage:6V; No. of Step-Down DC - DC Converters:3; No. of LDO Regulators:2; Digital IC Case Style:QFN; No. of Pins:32; No. of Regulated Outputs:6; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Dropout Voltage Vdo:65mV; Frequency:2.25MHz; Input Voltage Max:6V; Input Voltage Min:2.5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:1.3V; Package / Case:QFN; Supply Voltage Max:6V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Regulator Case Style:QFN; Voltage Regulator Type:Step Down Converter & LDO Voltage Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.