Texas Instruments TPS65021RHATG4

Power Management System Li-Ion 1200mA 0.6V to 6V 40-Pin VQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65021RHATG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages14 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TPS65021RHATG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.213
$ 5.213
Stock
47,149
524,714
524,714
Authorized Distributors
0
4
4
Max Input Voltage
-
6 V
6 V
Min Input Voltage
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Charge Current
-
-
-
Max Output Voltage
-
6 V
6 V
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65021RHATG4.

Related Parts

Texas InstrumentsTPS65020RHATG4
Lead Free ROHS3Compliant Power Management Active IC Power Management -40C~85C TA 6mm 1.5MHz 6V
Texas InstrumentsTPS65020RHAT
/Polymer QFN-40-EP(6x6) Battery Management ICs ROHS
Texas InstrumentsTPS650245RHBT
ACTIVE (Last Updated: 5days ago) QUAD Tape & Reel (TR) e4 battery management 1A 6V 2.25MHz 5mm

Descriptions

Descriptions of Texas Instruments TPS65021RHATG4 provided by its distributors.

Power Management System Li-Ion 1200mA 0.6V to 6V 40-Pin VQFN EP T/R
Power Management IC; Power Supply Type:Step Down DC-DC Converter; Output Current Max:1.2A; Output Voltage Max:3.3V; No. of Outputs:6; Power Dissipation, Pd:2.85W; Frequency:1.5MHz; Supply Voltage Min:2.5V; Supply Voltage Max:6V ;RoHS Compliant: Yes
POWER MGMT 6CH, SMD, QFN-40; Voltage, Input Max:6.5V; Max Output Current:1200mA; Voltage, Output Max:6V; No. of Outputs:3; Power Dissipation:2.85W; Frequency:1.5MHz; Voltage, Supply Min:2.5V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:QFN; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:65021; Voltage, Output:6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.