Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65013RGZR

Linear Charge Management Li-Ion/Li-Pol 1000mA 4.2V 48-Pin VQFN EP T/R
$ 2.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65013RGZR.

Texas Instruments

Datasheet59 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet58 pages18 years ago
Datasheet14 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65013RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.556
$ 3.78
Stock
399,410
223,429
Authorized Distributors
1
3
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
1
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS65020RHAR
POWER MANAGEMENT IC FOR LI-ION POWERED SYSTEMS / IC LI-ION POWER MGT 40VQFN
Texas InstrumentsTPS65022RHAR
Battery Monitoring Li-Ion/Li-Pol 1200mA 0.6V to 6V 40-Pin VQFN EP T/R
Texas InstrumentsTPS65023QRHARQ1
Automotive 1.5V to 6.5V, 3 Buck & 3 LDO Power Management IC 40-VQFN

Descriptions

Descriptions of Texas Instruments TPS65013RGZR provided by its distributors.

Linear Charge Management Li-Ion/Li-Pol 1000mA 4.2V 48-Pin VQFN EP T/R
1A 2.5V 4.5V 4.2V 4.5 V to 5.5 V I²C,USB Multi-Function Controller Lithium ion batteries QFN SMD mount,glue mount 7mm*7mm*900μm
Power Management IC; Cap Charger Output Type:Li-Ion or Li-Polymer Cells; Frequency:1.25MHz; Input Voltage Primary Max:20V; Leaded Process Compatible:Yes; No. of Outputs:4; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.