Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65010RGZTG4

Linear Charge Management Li-Ion/Li-Pol 1000mA 4.2V 48-Pin VQFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65010RGZTG4.

Texas Instruments

Datasheet56 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet24 pages19 years ago

iiiC

CAD Models

Download Texas Instruments TPS65010RGZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.157
$ 3.157
Stock
54,458
750,649
750,649
Authorized Distributors
0
4
4
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
VQFN
VQFN
VQFN
Max Charge Current
-
-
-
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
-
2.5 V
2.5 V
Max Output Current
1 A
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65010RGZTG4.

Related Parts

Texas InstrumentsTPS65011RGZR
TEXAS INSTRUMENTS TPS65011RGZR IC, POWER/BATTERY MGMT 48-QFN
Texas InstrumentsTPS65013RGZTG4
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 48-Pin VQFN EP T/R
Texas InstrumentsTPS65014RGZR
Power and Battery Management IC for Li-Ion Powered Systems 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65010RGZTG4 provided by its distributors.

Linear Charge Management Li-Ion/Li-Pol 1000mA 4.2V 48-Pin VQFN EP T/R
Multi-Channel 1-Cell Li-Ion PMIC USB/AC Charger, 2DC/DC, 2 LDOs, I2C interface in QFN-48 48-VQFN
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;
Power Management IC; Cap Charger Output Type:Li-Ion or Li-Polymer Cells; Frequency:1.25MHz; Input Voltage Primary Max:20V; Leaded Process Compatible:Yes; No. of Outputs:4; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.