Texas Instruments TPS62730DRYR

Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62730DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages15 years ago

Newark

Upverter

Farnell

Arrow.cn

Inventory History

3 month trend:
+60.64%

CAD Models

Download Texas Instruments TPS62730DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.761
Stock
495,389
540,998
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
1.9 V
1.9 V
Max Input Voltage
3.9 V
3.9 V
Min Output Voltage
2.1 V
2.1 V
Max Output Voltage
2.1 V
2.1 V
Efficiency
95 %
95 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsTPS62733DRYT
Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85
Texas InstrumentsTPS62732DRYT
Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85
Texas InstrumentsTPS62733DRYR
Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85
Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 2.5 V
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP

Descriptions

Descriptions of Texas Instruments TPS62730DRYR provided by its distributors.

Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85
- Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 6-SON (1.45x1)
Buck No 3MHz Fixed 1 2.1V 2.1V 3.9V 1.9V SON SMD mount,glue mount 550μm(height)
DC/DC CONV, SYNC BUCK, 3MHZ, USON-6; Topology: Synchronous Buck (Step Down); Input Voltage Min: 1.9V; Input Voltage Max: 3.9V; DC / DC Converter IC Case: USON; No. of Pins: 6Pins; Output Current: 100mA; Output Voltage Nom.: 2.1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62730DRYR .