Texas Instruments TPS62675YFDT

Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.2V 0.65A 6-Pin DSBGA T/R
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62675YFDT.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet35 pages12 years ago
Datasheet35 pages12 years ago
Datasheet34 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62675YFDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 0.726
Stock
252,020
2,127,828
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
4.8 V
4.8 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
1.2 V
-
Efficiency
92 %
92 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS62624YFFT
600-mA, 6-MHz, Vout 1.2V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
6MHz, 600mA / 750mA Synchronous Buck Regulator
6MHz, 600mA / 750mA Synchronous Buck Regulator
IC REG BUCK 1V 600MA 6WLCSP / Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA 6-UFBGA, WLCSP
Texas InstrumentsTPS626751YFDR
Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.2V 0.65A 6-Pin DSBGA T/R
Texas InstrumentsTPS62625YFFR
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 6-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments TPS62675YFDT provided by its distributors.

Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.2V 0.65A 6-Pin DSBGA T/R
500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.2V 6-DSBGA -40 to 85
Buck Yes 6MHz Fixed 1 1.2V 1.2V 4.8V 2.3V DSBGA-6 SMD mount,glue mount 230μm(height)
1.25 A SWITCHING REGULATOR 6600 kHz SWITCHING FREQ-MAX PBGA6
TPS62675 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 0m 650mA 6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.