Texas Instruments TPS62625YFFR

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 6-Pin DSBGA T/R
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62625YFFR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages15 years ago
Datasheet30 pages15 years ago

HQonline

Inventory History

3 month trend:
-24.61%

CAD Models

Download Texas Instruments TPS62625YFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 1.18
Stock
312,172
40,367,227
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
-
Max Output Voltage
-
1.2 V
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62625YFFR.

Related Parts

Texas InstrumentsTPS62624YFFT
IC REG BUCK 1.2V 600MA 6DSBGA "Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 6-UFBGA, DSBGA"
Texas InstrumentsTPS62624YFFR
600-mA, 6-MHz, Vout 1.2V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Texas InstrumentsTPS62623YFFR
600-mA, 6-MHz, Vout 1.225V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Switching Regulator, Voltage-mode, 1.25A, 6600kHz Switching Freq-Max, PBGA6
6MHz, 600mA / 750mA Synchronous Buck Regulator
6MHz, 600mA / 750mA Synchronous Buck Regulator

Descriptions

Descriptions of Texas Instruments TPS62625YFFR provided by its distributors.

Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 6-Pin DSBGA T/R
600-mA, 6-MHz, Vout 1.2V with Active Output Cap Discharge Capability 6-DSBGA -40 to 85
Buck Yes 6MHz Fixed 1 1.2V 1.2V 5.5V 2.3V DSBGA-6 SMD mount,glue mount 1.6mm*1.2mm*540μm
1.2 A SWITCHING REGULATOR 6600 kHz SWITCHING FREQ-MAX PBGA6
600-mA, 6-MHz HIGH-EFFICIENCY STEP-DOWN CONVERTER IN CHIP SCALE PACKAGING | IC REG BUCK 1.2V 600MA 6DSBGA
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS62625 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 0m 600mA 6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.