Texas Instruments TPS62624YFFT

600-mA, 6-MHz, Vout 1.2V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62624YFFT.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages15 years ago
Datasheet30 pages15 years ago
Datasheet8 pages18 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62624YFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 0.829
Stock
404,923
2,025,407
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
1.2 V
-
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62624YFFT.

Related Parts

Texas InstrumentsTPS62625YFFR
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 6-Pin DSBGA T/R
Texas InstrumentsTPS62625YFFT
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 6-Pin DSBGA T/R
Texas InstrumentsTPS62675YFDT
Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.2V 0.65A 6-Pin DSBGA T/R
Switching Voltage Regulators 6MHz, 600mA Sync Buck Regulator
6MHz, 600mA / 750mA Synchronous Buck Regulator
IC REG BUCK 1V 600MA 6WLCSP / Buck Switching Regulator IC Positive Fixed 1V 1 Output 600mA 6-UFBGA, WLCSP

Descriptions

Descriptions of Texas Instruments TPS62624YFFT provided by its distributors.

600-mA, 6-MHz, Vout 1.2V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Buck Yes 6MHz Fixed 1 1.2V 1.2V 5.5V 2.3V DSBGA-6 SMD mount,glue mount 1.6mm*1.2mm*540μm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS62624 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 1.2V 0m 600mA 6MHz
IC, 1.2V600MA6MHZSTEP-DOWNCONV; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:1.2V; Output Current:600mA; Voltage Regulator Case Style:DSBGA; No. of Pins:6; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (19-Dec-2012); Accuracy %:2%; Base Number:62624; Frequency:6MHz; Input Voltage Max:5.5V; Operating Temperature Range:-40°C to +85°C; Output Current Max:600mA; Output Voltage Max:1.2V; Package / Case:DSBGA; Supply Voltage Max:5.5V; Supply Voltage Min:2.3V; Switch Output Current Isw Max:1200mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.