What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62671YFDR

Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.8V 0.5A 6-Pin DSBGA T/R
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62671YFDR.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages12 years ago
Datasheet35 pages12 years ago
Datasheet34 pages14 years ago

LCSC

Inventory History

3 month trend:
-80.16%

CAD Models

Download Texas Instruments TPS62671YFDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.87
Stock
357,971
206,747
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
4.8 V
4.8 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
-
1.8 V
Efficiency
92 %
92 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS62674YFDR
Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.26V 0.5A 6-Pin DSBGA T/R
Texas InstrumentsTPS62679ZYFMR
1.15 A SWITCHING REGULATOR 6000 kHz SWITCHING FREQ-MAX PBGA6
Texas InstrumentsTPS62679ZYFMT
Buck Yes 5.45MHz Fixed 1 1.26V 1.26V 4.8V 2.3V DSLGA-6 , 1.5mm*1.1mm*150¦Ìm
6MHz, 600mA / 750mA Synchronous Buck Regulator
IC Buck Switching Regulator 1 Output 600 mA 6-UFBGA WLCSP Surface Mount
Switching Voltage Regulators 6MHz, 600mA Sync Buck Regulator

Descriptions

Descriptions of Texas Instruments TPS62671YFDR provided by its distributors.

Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.8V 0.5A 6-Pin DSBGA T/R
500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.8V 6-DSBGA -40 to 85
Buck Yes 6MHz Fixed 1 1.8V 1.8V 4.8V 2.3V DSBGA-6 , 230¦Ìm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS62671 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) DC to DC switching regulator 3.6V 0m 500mA 6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.