Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62616YFDT

IC REG BUCK 2.15V 350MA 6DSBGA "Buck Switching Regulator IC Positive Fixed 2.15V 1 Output 350mA 6-XFBGA, DSBGA"
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62616YFDT.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages16 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62616YFDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.833
$ 0.672
Stock
401,912
949,676
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
350 mA
350 mA
Switching Frequency
6 MHz
6 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
2.15 V
2.15 V
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62616YFDT.

Related Parts

Texas InstrumentsTPS62619YFDR
IC REG BUCK 1.8V 350MA 6DSBGA "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA 6-XFBGA, DSBGA"
Texas InstrumentsTPS62619YFDT
IC REG BUCK 1.8V 350MA 6DSBGA "Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA 6-XFBGA, DSBGA"
Texas InstrumentsTPS62615YFDR
IC REG BUCK 1.2V 350MA 6DSBGA / Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 350mA 6-XFBGA, DSBGA
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A

Descriptions

Descriptions of Texas Instruments TPS62616YFDT provided by its distributors.

IC REG BUCK 2.15V 350MA 6DSBGA "Buck Switching Regulator IC Positive Fixed 2.15V 1 Output 350mA 6-XFBGA, DSBGA"
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.15V 0.35A 6-Pin DSBGA T/R
350-mA, 6-MHz, 2.15Vout High Efficiency Step-Down Converter 6-DSBGA -40 to 85
Buck Yes 6MHz Fixed 1 2.15V 2.15V 5.5V 2.3V DSBGA-6 SMD mount,glue mount
IC REG BUCK 2.15V 350MA 6DSBGA
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS62616 Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 0m 350mA 6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.