Texas Instruments TPS63001DRCR

96% Buck-Boost Converter with 1.7A Current Switches, 3.3V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125
$ 1.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS63001DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages15 years ago
Datasheet24 pages18 years ago
Datasheet4 pages20 years ago

Newark

Upverter

element14 APAC

LCSC

Inventory History

3 month trend:
-47.17%

CAD Models

Download Texas Instruments TPS63001DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.433
$ 1.723
Stock
736,879
273,947
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Switching Frequency
1.5 MHz
1.5 MHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS63001DRCR.

Related Parts

Texas InstrumentsTPS63000DRCT
High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125
Texas InstrumentsTPS63000DRCR
High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125
Texas InstrumentsTPS63002DRCR
96% Buck-Boost Converter with 1.7A Current Switches, 5V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125
Switching Regulator, Current-mode, 1A, 1350kHz Switching Freq-Max, PDSO10

Descriptions

Descriptions of Texas Instruments TPS63001DRCR provided by its distributors.

96% Buck-Boost Converter with 1.7A Current Switches, 3.3V fixed Output voltage in 3x3 QFN 10-VSON -40 to 125
Switching Regulator, Current-mode, 0.8A, 1500kHz Switching Freq-Max, PDSO10
Regulators - Non-Isolated Switching DC/DC 96% Buck-Boost Conv
Converter DC-DC Single Non-Inverting/Inverting/Step Up/Step Down 1.8V to 5.5V 10-Pin VSON EP T/R
Buck-boost type Fixed 3.3V 1.8V~5.5V 1.6A DFN-10(3x3) DC-DC Converters ROHS
DC DC Converters; TPS63001DRCR; TEXAS INSTRUMENTS; 10; Buck-Boost; 1; 3 mm
Dc/Dc Conv, Buck, 1.5Mhz, Vson-8; Topology:Buck-Boost; Input Voltage Min:1.8V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Vson; No. Of Pins:10Pins; Output Current:1.2A; Output Voltage Nom.:3.3V; Switching Frequency:1.5Mhz; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63001DRCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS63001DRCR .
  • TPS63001DRCR.