Texas Instruments TPS62420DRCR

Dual, Adjustable, 600mA and 1000mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62420DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages15 years ago
Datasheet34 pages18 years ago
Datasheet7 pages20 years ago

Farnell

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
-86.83%

CAD Models

Download Texas Instruments TPS62420DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.156
$ 1.428
$ 1.428
Stock
533,328
252,582
252,582
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
2
2
2
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62400DRCT
Dual, Adjustable, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62400DRCR
Dual, Adjustable, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62400QDRCRQ1
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 600mA 10-VFDFN Exposed Pad
Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1.6A 10-UFDFN Exposed Pad
Conv DC-DC 2.7V to 5.5V Step Down Dual-Out 0.9V to 3.3V 1.6A Automotive 10-Pin DFN EP T/R
Dual Switching Controller, Current-mode, 0.1A, 1740kHz Switching Freq-Max, PDSO12

Descriptions

Descriptions of Texas Instruments TPS62420DRCR provided by its distributors.

Dual, Adjustable, 600mA and 1000mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Dual Switching Controller, Voltage-mode, 0.6A, 2500kHz Switching Freq-Max, CMOS, PDSO10
Buck Yes 2.25MHz Adjustable 2 6V 600mV 6V 2.5V VSON-10 SMD mount,glue mount 1mm(height)
IC,2.25MHz,Adj,600mA/1000mA Dual Step Down Converter,QFN3X3
Voltage Regulators - Switching Regulators Dual Adj 600mA & 1000mA 2.25MHz
Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 0.6V to 6V 0.6A/1A 10-Pin VSON EP T/R
DC-DC CONV, SYNC BUCK, 2.25MHZ, VSON-10; Nbre de sorties: 2 sorties; Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Boîtier de convertisseur DC / DC: VSON; Nombre de broches: 10Broche(s); Courant de sortie - Sortie 1:
Dc-Dc Conv, Sync Buck, 2.25Mhz, Vson-10; Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:2 Output; Dc/Dc Converter Ic Case:Vson; No. Of Pins:10Pins; Output Current - Output 1:600Ma; Output Current - Output 2:1A; Outputrohs Compliant: Yes |TEXAS INSTRUMENTS TPS62420DRCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62420DRCR .
  • TPS62420DRCR.