Texas Instruments TPS62403DRCR

Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-SON -40 to 85
$ 1.148

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62403DRCR.

Texas Instruments

Datasheet43 pages15 years ago
Datasheet42 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62403DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 1.294
Stock
1,136,266
520,244
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
2
2
Max Output Current
400 mA
400 mA
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.1 V
1.1 V
Max Output Voltage
1.575 V
1.575 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Related Parts

Texas InstrumentsTPS62401DRCT
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62401DRCR
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62402DRCR
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1.6A 10-UFDFN Exposed Pad
Conv DC-DC 2.7V to 5.5V Step Down Dual-Out 0.9V to 3.3V 1.6A Automotive 10-Pin DFN EP T/R
Dual Switching Controller, Current-mode, 0.1A, 1740kHz Switching Freq-Max, PDSO12

Descriptions

Descriptions of Texas Instruments TPS62403DRCR provided by its distributors.

Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-SON -40 to 85
IC REG BUCK PROG/2.8V DL 10VSON
Conv DC-DC Dual Step Down 2.5V to 6V 10-Pin VSON EP T/R
Converters - DC/DC Dl Channel Step-Down Converter
Buck Yes 2.25MHz Programmable (Fixed) 2 2.8V,1.575V(Max) 1.1V 6V 2.5V SON SMD mount,glue mount 950μm(height)
Switching Regulator IC; Primary Input Voltage:6V; No. of Outputs:2; Output Voltage:2.8V; Output Current:600mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.