Texas Instruments TPS62401DRCT

Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62401DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages15 years ago
Datasheet42 pages18 years ago
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

Newark

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments TPS62401DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.296
$ 1.18
Stock
698,729
1,086,195
Authorized Distributors
5
3
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
2
2
Max Output Current
400 mA
400 mA
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.1 V
1.1 V
Max Output Voltage
1.575 V
1.575 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62401DRCT.

Related Parts

Texas InstrumentsTPS62403DRCT
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62403DRCR
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-SON -40 to 85
Texas InstrumentsTPS62402DRCR
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62401DRCT provided by its distributors.

Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Regulators - Non-Isolated Switching DC/DC Dual,400mA and 600mA 2.25MHz Step-Dwn
Conv DC-DC 2.5V to 6V Synchronous Step Down Dual-Out 1.1V to 1.575V/1.8V 0.4A/0.6A 10-Pin VSON EP T/R
Buck Yes 2.25MHz Programmable (Fixed) 2 1.575V,1.8V 1.1V 6V 2.5V VSON-10 SMD mount,glue mount 3mm*3mm*900μm
IC REG BUCK PROG/1.8V DL 10VSON
IC, DUAL STEP-DOWN CONVERTER, SON-10, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.