Texas Instruments TPS62402DRCR

Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62402DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages15 years ago
Datasheet42 pages18 years ago

Newark

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.64%

CAD Models

Download Texas Instruments TPS62402DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.069
$ 1.254
Stock
386,979
163,219
Authorized Distributors
4
4
Case/Package
-
QFN
Number of Pins
10
10
Number of Outputs
2
2
Max Output Current
400 mA
400 mA
Switching Frequency
2.25 MHz
2.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
1.8 V
1.8 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62404DRCR
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62401DRCT
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
Texas InstrumentsTPS62401DRCR
Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62402DRCR provided by its distributors.

Dual, 400mA and 600mA, 2.25MHz Step-Down Converter with 1-Wire Interface in QFN 10-VSON -40 to 85
2.25 MEGA HZ 400/600 MILLIAMP DUAL STEP-DOWN CONVERTER Dual Switching Controller, Voltage-mode, 0.4A, 2500kHz Switching Freq-Max, PDSO10
TPS62402 ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6TO 6V Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 3mm 400mA 600mA 2.25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.