Texas Instruments TPS62300YZDR

Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN 8-DSBGA -40 to 85
$ 0.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62300YZDR.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet37 pages15 years ago
Datasheet37 pages18 years ago
Datasheet12 pages19 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62300YZDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 1.35
Stock
2,111,420
441,583
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
5.4 V
5.4 V
Efficiency
93 %
93 %
Synchronous Rectifier
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62300YZDR.

Related Parts

Texas InstrumentsTPS62320YZDT
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 8-Pin DSBGA T/R
Texas InstrumentsTPS62320YZDR
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 8-Pin DSBGA T/R
Texas InstrumentsTPS62300DRCR
Buck Converter Yes 3MHz Adjustable 1Ch 5.4V 600mV 6V 2.7V VSON-10 SMD, Adhesive Mount 1mm H
Buck Yes 3MHz Adjustable 1 3.3V 900mV 5.2V 2.7V SMD mount,glue mount 2.05mm*1.05mm*390μm
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter
3MHz, 500mA / 750mA Synchronous Buck Regulator

Descriptions

Descriptions of Texas Instruments TPS62300YZDR provided by its distributors.

Adjustable, 500-mA, 3-MHz Step-Down Converter in QFN 8-DSBGA -40 to 85
Buck Yes 3MHz Adjustable 1 5.4V 600mV 6V 2.7V DSBGA-8 SMD mount,glue mount
Conv DC-DC 2.7V to 6V Synchronous Step Down Single-Out 0.6V to 5.4V 0.5A 8-Pin DSBGA T/R
IC REG BUCK ADJ 0.5A SYNC 8DSBGA
Switching Regulator IC; No. of Outputs:1; Output Voltage:5.4V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.