What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62272DRVT

2.25MHz 400mA Step-Down Converter with Selectable VOUT 6-WSON -40 to 85
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62272DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62272DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.984
$ 0.822
Stock
152,250
815,470
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
400 mA
400 mA
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS62273DRVR
2.25MHz 400mA Step-Down Converter with Selectable Vout 6-WSON -40 to 85
Texas InstrumentsTPS62273DRVT
2.25MHz 400mA Step-Down Converter with Selectable Vout 6-WSON -40 to 85
Texas InstrumentsTPS62270DRVR
Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 1.15V/0.9V 0.4A 6-Pin WSON EP T/R

Descriptions

Descriptions of Texas Instruments TPS62272DRVT provided by its distributors.

2.25MHz 400mA Step-Down Converter with Selectable VOUT 6-WSON -40 to 85
Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 3.3V/2.1V 0.4A 6-Pin WSON EP T/R
Buck Yes 2.25MHz Programmable 1 2.1V,3.3V 2.1V 6V 2V WSON-6 , 750¦Ìm
IC REG BUCK PROG 0.4A SYNC 6SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.