Texas Instruments TPS62240DRVR

2.25MHz 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62240DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet29 pages18 years ago
Datasheet14 pages19 years ago

Newark

LCSC

Arrow Electronics

Inventory History

3 month trend:
-52.87%

CAD Models

Download Texas Instruments TPS62240DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 0.846
Stock
1,003,015
440,037
Authorized Distributors
3
5
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
600 mV
Max Output Voltage
6 V
6 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62243DRVR
1.8V / 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Texas InstrumentsTPS62242DRVR
1.2V / 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Texas InstrumentsTPS62243DRVT
1.8V / 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A

Descriptions

Descriptions of Texas Instruments TPS62240DRVR provided by its distributors.

2.25MHz 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Switching Regulator, Voltage-mode, 0.3A, 2500kHz Switching Freq-Max, PDSO6
DC/DC CONV, SYNC BUCK, 2.5MHZ, WSON-6; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2V; Input Voltage Max: 6V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: WSON; No. of Pins: 6Pins; Output Current: 300mA; Output Voltage Min: 600mV; Output Voltage Max: 6V; Switching Frequency: 2.5MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62240DRVR .