Texas Instruments TPS62243DRVT

1.8V / 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62243DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet29 pages18 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-1.98%

CAD Models

Download Texas Instruments TPS62243DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.736
Stock
261,605
1,194,151
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Switching Frequency
2.25 MHz
2.25 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
6 V
6 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62243DRVT.

Related Parts

Texas InstrumentsTPS62240DRVT
2.25MHz 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Texas InstrumentsTPS62242DRVR
1.2V / 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Texas InstrumentsTPS62242DRVT
1.2V / 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62243DRVT provided by its distributors.

1.8V / 300mA Step-Down Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Buck Converter, Yes, 2.25MHz, Fixed Output, 1 Channel, 1.8V In, 1.8V Out, 6V Max In, 2V Out, SON Package, SMD, Adhesive Mount, 750μm H
TPS62243 PFM CONTROL TECHNIQUE ALSO AVAILABLE Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 3.6V 2mm 300mA 2.25MHz
DC-DC CONV, BUCK, 0.3A, 2.25MHZ, SON-6; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SON; Nombre de broc
DC-DC CONV, BUCK, 0.3A, 2.25MHZ, SON-6; Topology:Synchronous Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SON; No. of Pins:6Pins; Output Current:300mA; Output Voltage Max:6V; Switching Frequency:2.25MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Output Voltage:1.8V; Primary Input Voltage:3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.