Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62208DBVTG4

1.875-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85

$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62208DBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet7 pages20 years ago

Inventory History

3 month trend:
-5.00%

CAD Models

Download Texas Instruments TPS62208DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.023
$ 0.962
Stock
199,531
586,684
Authorized Distributors
1
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
300 mA
300 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.875 V
1.875 V
Max Output Voltage
-
-
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS62201DBVT
IC REG BUCK 1.5V 300MA SOT23-5 "Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 300mA SC-74A, SOT-753"
Texas InstrumentsTPS62204DBVT
IC REG BUCK 1.6V 300MA SOT23-5 "Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 300mA SC-74A, SOT-753"
Texas InstrumentsTPS62204DBVR
IC REG BUCK 1.6V 300MA SOT23-5 "Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 300mA SC-74A, SOT-753"
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5

Descriptions

Descriptions of Texas Instruments TPS62208DBVTG4 provided by its distributors.

1.875-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
IC REG BUCK 1.875V 300MA SOT23-5 "Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 300mA SC-74A, SOT-753"
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.875V 0.3A 5-Pin SOT-23 T/R
Buck Yes 1MHz Fixed 1 1.875V 1.875V 6V 2.5V SOT-23-5 SMD mount,glue mount 1.1mm(height)
IC REG BUCK 1.875V 300MA SOT23-5
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS62208 PFM MODE ALSO AVAILABLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 1.6mm 300mA 1MHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.875V; Output Current:300mA; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:0.3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.