What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS62177DQCR

Switching Regulator, Current/voltage-mode, 0.5A, 1000kHz Switching Freq-Max, PDSO10
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62177DQCR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet37 pages11 years ago
Datasheet36 pages12 years ago
Datasheet35 pages13 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages17 years ago

Upverter

Newark

Farnell

LCSC

Inventory History

3 month trend:
-69.92%

CAD Models

Download Texas Instruments TPS62177DQCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
$ 1.028
Stock
1,107,011
514,692
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
28 V
28 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
6 V
6 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS62175DQCT
Switching Regulator, Current/voltage-mode, 0.5A, 1000kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS62175DQCR
Switching Regulator, Current/voltage-mode, 0.5A, 1000kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS40210QDGQRQ1
Boost,Flyback,SEPIC No 35KHz~1MHz Transistor Driver 1 300V 6.4V 52V 4.5V HVSSOP-10 , 1.1mm
Boost Converter, Sync-Rect, PFM, DC-DC, 600 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments TPS62177DQCR provided by its distributors.

Switching Regulator, Current/voltage-mode, 0.5A, 1000kHz Switching Freq-Max, PDSO10
28V, 0.5A Step-Down Converter with SNOOZE Mode 10-WSON -40 to 85
DC DC Converters; TPS62177DQCR; TEXAS INSTRUMENTS; 10; Buck; 800 µm; 1
TPS62177 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 3mm 500mA 1MHz
Dc/Dc Conv, Sync Buck, 1Mhz, Wson-10; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.75V; Input Voltage Max:28V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wson; No. Of Pins:10Pins; Output Current:500Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62177DQCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62177DQCR .