Texas Instruments TPS62135RGXT

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 11-VFQFN
$ 1.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62135RGXT.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Arrow.cn

Inventory History

3 month trend:
+1081%

CAD Models

Download Texas Instruments TPS62135RGXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.597
$ 1.44
Stock
564,386
927,993
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
11
11
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
12 V
12 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62135RGXT.

Related Parts

Texas InstrumentsTPS621351RGXT
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.8V to 12V 3.5A 11-Pin VQFN-HR T/R
Texas InstrumentsTPS621351RGXR
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 11-VFQFN
Texas InstrumentsTPS62097RWKT
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 11-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS62135RGXT provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 11-VFQFN
HIGH ACCURACY 3-VOLT TO 17-VOLT 3.5-A STEP-DOWN CONVERTER WITH DCS-CONTROL Switching Regulator, Current/voltage-mode, 4A, 2500kHz Switching Freq-Max, PBCC11
Buck Regulator Yes 2.5MHz Adjustable 1-Ch 12V In 800mV Ref 17V Max 3V Min VQFN-11 SMD, Adhesive Mount 1mm H
3-17V 4.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 125
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.8V to 12V 4A 11-Pin VQFN-HR T/R
TPS62135 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 2mm 3.5A 2.5MHz
DC/DC CONV, SYNC BUCK, 1KHZ,VQFN-11; Topology: Synchronous Buck (Step Down); Input Voltage Min: 3V; Input Voltage Max: 17V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VQFN; No. of Pins: 11Pins; Output Current: 3.5A; Output Voltage Min: 800mV; Output Voltage Max: 12V; Switching Frequency: 2.5MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS 62135 RGXT
  • TPS62135RGXT .