Texas Instruments TPS621351RGXT

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.8V to 12V 3.5A 11-Pin VQFN-HR T/R
$ 1.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS621351RGXT.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-6.97%

CAD Models

Download Texas Instruments TPS621351RGXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.577
$ 1.476
Stock
314,342
601,540
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
11
11
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
12 V
12 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS621351RGXT.

Related Parts

Texas InstrumentsTPS62135RGXR
Switching Regulator, Current/voltage-mode, 4A, 2500kHz Switching Freq-Max, PBCC11
Texas InstrumentsTPS62135RGXT
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 11-VFQFN
Texas InstrumentsTPS62097RWKT
Buck Converter Yes 1.5MHz~2.5MHz Adjustable 1 6V 800mV 6V 2.5V QFN SMD, Adhesive Mount 950μm H

Descriptions

Descriptions of Texas Instruments TPS621351RGXT provided by its distributors.

Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.8V to 12V 3.5A 11-Pin VQFN-HR T/R
Buck Converter Yes 2.5MHz Adjustable 1Ch 12V 800mV 17V 3V VQFN-11 SMD, Adhesive Mount
Switching Regulator, Current/voltage-mode, 4A, 2500kHz Switching Freq-Max, PBCC11
3-17V 4.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 125
Step-down type Adjustable 4A 3V~17V 0.8V~12V VQFN-11-HR(2x3) DC-DC Converters ROHS
DC/DC CONV, SYNC BUCK, 1KHZ,VQFN-11; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 17V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VQFN; Nombre de broch
DC/DC CONV, SYNC BUCK, 1KHZ,VQFN-11; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; No. of Outputs:1Outputs; DC / DC Converter IC Case:VQFN; No. of Pins:11Pins; Output Current:3.5A; Output Voltage Min:800mV; Output Voltage Max:12V; Switching Frequency:2.5MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS621351RGXT .