Texas Instruments TPS62095RGTR

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 16-Pin VQFN EP T/R
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62095RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet27 pages12 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
-43.09%

CAD Models

Download Texas Instruments TPS62095RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 0.888
$ 0.888
Stock
478,344
438,522
438,522
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
4 A
-
-
Switching Frequency
1.4 MHz
1.4 MHz
1.4 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
95 %
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS62090RGTR
Buck Converter Yes 2.8MHz Adjustable 1 6V 800mV 6V 2.5V VQFN-16 SMD Adhesive Mount 1mm H
Texas InstrumentsTPS62090QRGTRQ1
Buck Yes 2.8MHz Adjustable 1 6V 800mV 6V 2.5V VQFN-16 SMD mount,glue mount 1mm(height)
IC REG BUCK ADJUSTABLE 3A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad
Texas InstrumentsTPS53311RGTR
Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS62095RGTR provided by its distributors.

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 16-Pin VQFN EP T/R
4A Synchronous Step Down Converter with DCS Control 16-VQFN -40 to 85
Buck Yes 1.4MHz Adjustable 1 5.5V 800mV 5.5V 2.5V VQFN-16 SMD mount 1mm(height)
Step-down type Adjustable 0.8V~5.5V 4A 2.5V~5.5V QFN-16-EP(3x3) DC-DC Converters ROHS
Switching Regulator, 4A, 1400kHz Switching Freq-Max, PQCC16
TPS62095 4A, High Efficiency Step Down Converter with DCS-Control and Low Profile Solution | IC REG BUCK ADJUSTABLE 4A 16QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.