Texas Instruments TLV62095RGTR

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62095RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

LCSC

Inventory History

3 month trend:
+64.37%

CAD Models

Download Texas Instruments TLV62095RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 1.48
$ 1.48
Stock
436,500
383,418
383,418
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
4 A
4 A
Switching Frequency
1.4 MHz
1.4 MHz
1.4 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
-
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV62095RGTR.

Related Parts

Texas InstrumentsTLV62090RGTR
3A High Efficiency Step Down Converter in 3x3mm QFN Package 16-VQFN -40 to 125
Texas InstrumentsTPS62095RGTR
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 16-Pin VQFN EP T/R
Texas InstrumentsTPS62095RGTT
4A Synchronous Step Down Converter with DCS Control 16-VQFN -40 to 85
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
IC REG BUCK ADJUSTABLE 3A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TLV62095RGTR provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
4A Synchronous Step Down Converter with DCS Control 16-VQFN -40 to 125
Buck Converter, Yes, 1.4MHz Adj, 1 Ch, 5.5V In, 800mV/5.5V/2.5V Out, VQFN-16, SMD, Adhesive Mount, 1mm H
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 16-Pin VQFN EP T/R
Step-down type Adjustable 0.8V~5.5V 4A 2.5V~5.5V QFN-16-EP(3x3) DC-DC Converters ROHS
DC/DC CONV, SYNC BUCK, 1.4MHZ, VQFN-16; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.5V; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VQFN; Nombre de
DC/DC CONV, SYNC BUCK, 1.4MHZ, VQFN-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. of Outputs:1Outputs; DC / DC Converter IC Case:VQFN; No. of Pins:16Pins; Output Current:4A; Output Voltage Min:800mV; Output Voltage Max:5.5V; Switching Frequency:1.4MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV62095RGTR .