Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2738XMY/NOPB

550kHz/1.6MHz 1.5A Step-Down DC-DC Switching Regulator 8-HVSSOP -40 to 125

$ 2.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2738XMY/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+1025%

CAD Models

Download Texas Instruments LM2738XMY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2738XMY/NOPB.

Related Parts

Texas InstrumentsLM2738YMY/NOPB
1.5A Step-Down DC-DC Switching Regulator | IC REG BUCK ADJ 1.5A 8MSOP
Texas InstrumentsLM2738YMYX/NOPB
550kHz/1.6MHz 1.5A Step-Down DC-DC Switching Regulator 8-MSOP-PowerPAD -40 to 125
Texas InstrumentsLM2738YMY
Switching Regulator, Current-mode, 2.9A, 676kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Texas Instruments LM2738XMY/NOPB provided by its distributors.

550kHz/1.6MHz 1.5A Step-Down DC-DC Switching Regulator 8-HVSSOP -40 to 125
Buck No 1.6MHz Adjustable 1 18V 800mV 20V 3V HVSSOP-8 SMD mount,glue mount 950μm(height)
IC REG BUCK ADJ 1.5A 8HVSSOP "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 8-PowerTSSOP, 8-MSOP (0.118"", 3.00mm Width)"
Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1.5A 8-Pin HVSSOP EP T/R
LM2738 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 3mm 1.5A 1.6MHz
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:20V; Output Voltage Max:18V; Output Current Max:1.5A; Switching Frequency Max:1.6MHz; Supply Voltage Min:3V; Supply Voltage Max:20V ;RoHS Compliant: Yes
SWX REG, STEP D, DC-DC, 1.5A, 8SOIC; Voltage regulator type:Step Down Regulator; Voltage, input max:20V; Voltage, output max:18V; Current, output max:1.5A; Termination Type:SMD; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:2738; Case style:eMSOP; Outputs, No. of:1; Pins, No. of:8; Voltage, input min:3.0V; Voltage, output:18V; Voltage, output min:0.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2738XMYNOPB