What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS61500PWP

High brightness LED driver with integrated 3-A, 40-V power switch 14-HTSSOP -40 to 85
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61500PWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages17 years ago

Farnell

Arrow Electronics

Newark

LCSC

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments TPS61500PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.014
Stock
443,651
605,759
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Outputs
1
1
Min Input Voltage
2.9 V
2.9 V
Max Input Voltage
18 V
18 V
Max Output Current
3 A
3 A
Output Voltage
38 V
38 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3429MHX/NOPB
Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
Texas InstrumentsLM3406HVMHX/NOPB
LED Lighting Drivers 75V 1.5A constant current buck LED driver 14-HTSSOP -40 to 125
Texas InstrumentsTPS92510DGQ
1.5-A constant current buck converter for HB LEDs 10-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS61500PWP provided by its distributors.

High brightness LED driver with integrated 3-A, 40-V power switch 14-HTSSOP -40 to 85
LED Driver 4Segment 3.3V/5V/9V/12V/15V 14-Pin HTSSOP EP Tube
Hbled Driver, W/ 3A, 40V Sw, Tssop14; Device Topology:Boost (Step Up); Input Voltage Min:2.9V; Input Voltage Max:18V; Output Voltage Max:38V; Output Current Max:3A; Switching Frequency:2.2Mhz; No. Of Outputs:1Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61500PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61500PWP .
  • TPS61500PWP.