Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3429MHX/NOPB

Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3429MHX/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
-71.09%

CAD Models

Download Texas Instruments LM3429MHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3429MHX/NOPB.

Related Parts

Texas InstrumentsTPS61500PWPR
High brightness LED driver with integrated 3-A, 40-V power switch 14-HTSSOP -40 to 85
Texas InstrumentsTPS61500PWP
High brightness LED driver with integrated 3-A, 40-V power switch 14-HTSSOP -40 to 85
Texas InstrumentsLM3406HVMHX/NOPB
75V 1.5A constant current buck LED driver 14-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM3429MHX/NOPB provided by its distributors.

Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125
LED DRIVER, CONSTANT CURRENT, HTSSOP-14; Topologie Périphérique: Boost, Buck, Buck-Boost, SEPIC; Tension, entrée min.: 4.5V; Tension, entrée max..: 75V; Tension, sortie max..: 72V; Courant, sortie max.: 5A; Fréquence de commu
Led Driver, Constant Current, Htssop-14; Device Topology:boost, Buck, Buck-Boost, Sepic; Input Voltage Min:4.5V; Input Voltage Max:75V; Output Voltage Max:72V; Output Current Max:5A; Switching Frequency:2Mhz; No. Of Outputs:1Outputs Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3429MHX/NOPB .
  • LM3429MHXNOPB