Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3406HVMHX/NOPB

75V 1.5A constant current buck LED driver 14-HTSSOP -40 to 125
$ 2.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3406HVMHX/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Datasheet38 pages12 years ago
Datasheet37 pages13 years ago
Datasheet39 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

HQonline

LCSC

Inventory History

3 month trend:
-20.42%

CAD Models

Download Texas Instruments LM3406HVMHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3406HVMHX/NOPB.

Related Parts

Texas InstrumentsTPS92510DGQR
100kHz~2.5MHz PWM Step-down 1 DC-DCVoltage Stabilizer 1.5A 3.5V~60V MSOP-10-EP LED Drivers ROHS
Texas InstrumentsTPS61500PWPR
High brightness LED driver with integrated 3-A, 40-V power switch 14-HTSSOP -40 to 85
Texas InstrumentsLM3429MHX/NOPB
Simple N-channel controller for constant current LED drivers 14-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM3406HVMHX/NOPB provided by its distributors.

75V 1.5A constant current buck LED driver 14-HTSSOP -40 to 125
75V PWM Step-Down (Buck) 1.5A 1 200mV 6V 40V HTSSOP-14 SMD mount,glue mount 1.2mm(height)
LED Driver 9V/12V/15V/18V/24V Automotive 14-Pin HTSSOP EP T/R
Tape & Reel (TR) LM3406 Step-Down (Buck) PWM led driver 5mm 1.5A 75V 1MHz
Led Driver, Buck, 1Mhz, Htssop-14; Device Topology:Non Isolated Buck (Step Down); Input Voltage Min:6V; Input Voltage Max:75V; Output Voltage Max:73V; Output Current Max:1.5A; Switching Frequency:1Mhz; No. Of Outputs:1Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3406HVMHX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3406HVMHX/NOPB .
  • LM3406HVMHXNOPB