Texas Instruments TPS61260DRVT

Tiny Low Input Voltage Boost Converter with Adjustable Output Voltage 6-WSON -40 to 85
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61260DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages12 years ago
Datasheet23 pages13 years ago
Datasheet10 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages16 years ago

HQonline

LCSC

Inventory History

3 month trend:
-1.58%

CAD Models

Download Texas Instruments TPS61260DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 0.866
Stock
441,392
1,380,574
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
800 mV
800 mV
Max Input Voltage
4 V
4 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
4 V
4 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61260DRVT.

Related Parts

Texas InstrumentsTPS61261DRVT
Tiny Low Input Voltage Boost Converter with 3.3 Output Voltage 6-WSON -40 to 125
Texas InstrumentsTPS61261DRVR
Tiny Low Input Voltage Boost Converter with 3.3 Output Voltage 6-WSON -40 to 125
Texas InstrumentsTPS62730DRYR
Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Switching Regulator, Current-mode, 1.8A, 1850kHz Switching Freq-Max, DSO6

Descriptions

Descriptions of Texas Instruments TPS61260DRVT provided by its distributors.

Tiny Low Input Voltage Boost Converter with Adjustable Output Voltage 6-WSON -40 to 85
IC REG BOOST ADJ 0.1A SYNC 6SON / Conv DC-DC 0.8V to 4V Step Up Single-Out 1.8V to 4V 0.1A 6-Pin WSON EP T/R
TINY LOW INPUT VOLTAGE BOOST CONVERTER Switching Controller, Current-mode, 0.1A, 2500kHz Switching Freq-Max, PDSO6
Boost Yes 2.5MHz Adjustable 1 4V 1.8V 4V 800mV SON SMD mount,glue mount 750μm(height)
boost converterType Adjustable 1.8V~4V 0.8V~4V 100mA DFN-6(2x2) DC-DC Converters ROHS
IC REG BOOST ADJ 0.1A SYNC 6SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.