Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61232DRCT

Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, BICMOS, PDSO10
$ 1.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61232DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments TPS61232DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.838
$ 1.74
Stock
289,772
514,006
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
2.1 A
2.1 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
5 V
-
Max Output Voltage
-
-
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61232DRCT.

Related Parts

Texas InstrumentsTPS61230DRCT
Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS61230DRCR
Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS62510DRCR
Adjustable, 96% Efficiency, 1.5A Buck Converter for low input voltages 10-VSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61232DRCT provided by its distributors.

Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, BICMOS, PDSO10
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 2.1A 10-Pin VSON EP T/R
5-A, 5-V fixed output voltage high efficiency synchronous boost converter 10-VSON -40 to 125
TEXAS INSTRUMENTS TPS61232DRCT Synchronous Boost (Step Up) Switching Regulator, Fixed, 2.3V-5.5V In, 5V And 2.1A Out, SON-10
TPS61232 ALSO OPERATES IN PFM CONTROL TECHNIQUE Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 5V 3mm 4A Switch 2MHz
DC/DC CONV, SYNC BOOST, 5V, 2MHZ, VSON; Topologie: Boost Synchrone (élévateur); Tension, entrée min.: 2.3V; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: SON; Nombre de broches: 10Broche(s); Courant, sortie: 2
Dc/Dc Conv, Sync Boost, 5V, 2Mhz, Vson; Topology:Synchronous Boost (Step Up); Input Voltage Min:2.3V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:2.1A; Output Voltage Nom.:5V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61232DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.