Texas Instruments TLC5971PWP

12-channel, 16-bit ES-PWM RGB LED driver with 3.3V Linear Regulator 20-HTSSOP -40 to 85
$ 2.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5971PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet43 pages13 years ago
Datasheet41 pages14 years ago
Datasheet40 pages14 years ago
Datasheet40 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.26%

CAD Models

Download Texas Instruments TLC5971PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.459
$ 1.875
Stock
370,566
10,136,512
Authorized Distributors
2
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
12
12
Min Input Voltage
6 V
6 V
Max Input Voltage
17 V
17 V
Max Output Current
-
-
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
17 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLC59711PWP
LED Driver 12 Segment 32000uA Supply Current 20-Pin HTSSOP EP Tube
Texas InstrumentsTLC59711PWPR
IC LED DRIVER LIN 60MA 20HTSSOP / 12-Channel, 16-Bit, Enhanced Spectrum PWM, RGB, LED Driver
Texas InstrumentsLM3423MH/NOPB
N-channel controllers for constant current LED drivers with series DIM FET driver and fault flag 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC5971PWP provided by its distributors.

12-channel, 16-bit ES-PWM RGB LED driver with 3.3V Linear Regulator 20-HTSSOP -40 to 85
LED Driver 12 Segment 36000uA Supply Current 20-Pin HTSSOP EP Tube
5.5V PWM Shift Register 60mA 12 1V 3V 17V HTSSOP-20 wire mounting,SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.