Texas Instruments TPS61161DRVR

Tape & Reel (TR) TPS61161 Step-Up (Boost) PWM led driver 2mm 700mA Switch 18V 1.54W
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61161DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Datasheet24 pages15 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages16 years ago
Datasheet12 pages18 years ago

Arrow Electronics

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.68%

CAD Models

Download Texas Instruments TPS61161DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.978
$ 0.839
$ 0.839
Stock
1,573,796
554,261
554,261
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
18 V
18 V
18 V
Max Output Current
-
-
-
Output Voltage
38 V
38 V
38 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
38 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61161DRVR.

Related Parts

Texas InstrumentsTPS61161ADRVR
LED Driver, 10-Segment, PDMALL OUTLINE, HEAT SINK/SLUG, VERY VERY THIN PROFILE6
Texas InstrumentsTPS61161ADRVT
Tape & Reel (TR) TPS61161 Step-Up (Boost) PWM led driver 2mm 700mA Switch 18V 1.54W
Texas InstrumentsTPS61161QDRVRQ1
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-SON (2x2)
Diodes Inc.AP3031KTR-G1
LED Driver, 1 Output, Boost (Step Up), 2.7V to 16V, 1 MHz, 37V/0.26A Out, SOT-23-6
LED Boost Driver with PWM and 1-Wire Dimming
LED DRVR Boost 1-CH PWM 42V 0.7A 6-Pin UDFN T/R

Descriptions

Descriptions of Texas Instruments TPS61161DRVR provided by its distributors.

Tape & Reel (TR) TPS61161 Step-Up (Boost) PWM led driver 2mm 700mA Switch 18V 1.54W
White LED driver with Digital and PWM brightness control in 2mm x 2mm WSON Package 6-WSON -40 to 85
LED DRIVER, BOOST, 600KHZ, WSON-6; Topologie Périphérique: Boost (Step Up); Tension, entrée min.: 2.7V; Tension, entrée max..: 18V; Tension, sortie max..: 38V; Courant, sortie max.: 840mA; Fréquence de commutation: 600kHz; Nom
Led Driver, Boost, 600Khz, Wson-6; Device Topology:Boost (Step Up); Input Voltage Min:2.7V; Input Voltage Max:18V; Output Voltage Max:38V; Output Current Max:840Ma; Switching Frequency:600Khz; No. Of Outputs:1Outputs; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61161DRVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61161DRVR .
  • TPS61161DRVR.