Texas Instruments TPS61161ADRVR

Led Driver, 10-SEGMENT, Pdmall Outline, Heat Sink/slug, Very Very Thin PROFILE6
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61161ADRVR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet21 pages15 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages16 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
+972%

CAD Models

Download Texas Instruments TPS61161ADRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.706
$ 0.712
Stock
945,786
297,191
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
18 V
18 V
Max Output Current
-
-
Output Voltage
38 V
38 V
Efficiency
-
90 %
Min Output Voltage
-
2.7 V
Max Output Voltage
-
38 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61161ADRVR.

Related Parts

Texas InstrumentsTPS61161DRVT
White LED driver with Digital and PWM brightness control in 2mm x 2mm WSON Package 6-WSON -40 to 85
Texas InstrumentsTPS61161DRVR
Tape & Reel (TR) TPS61161 Step-Up (Boost) PWM led driver 2mm 700mA Switch 18V 1.54W
Texas InstrumentsTPS61161QDRVRQ1
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-SON (2x2)
Diodes Inc.AP3031KTR-G1
LED Driver, 1 Output, Boost (Step Up), 2.7V to 16V, 1 MHz, 37V/0.26A Out, SOT-23-6
LED Boost Driver with PWM and 1-Wire Dimming
LED DRVR Boost 1-CH PWM 42V 0.7A 6-Pin UDFN T/R

Descriptions

Descriptions of Texas Instruments TPS61161ADRVR provided by its distributors.

LED Driver, 10-Segment, PDMALL OUTLINE, HEAT SINK/SLUG, VERY VERY THIN PROFILE6
Tape & Reel (TR) TPS61161 Step-Up (Boost) PWM led driver 2mm 100muA 18V 1.54W
LED Driver 10 Segment 6-Pin WSON EP T/R / IC LED DRVR RGLTR DIM 700MA 6SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61161ADRVR.