Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61103RGER

Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 24-VQFN -40 to 85
$ 2.025

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61103RGER.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet16 pages24 years ago

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61103RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61103RGER.

Related Parts

Texas InstrumentsTPS61100RGER
Dual output converter (boost DC/DC + LDO) for single/dual cell applications 24-VQFN -40 to 125
Texas InstrumentsTPS65131RGET
Split-Rail Converter with Dual, Positive and Negative Outputs (750mA typ) 24-VQFN -40 to 85
Texas InstrumentsTPS65130RGET
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61103RGER provided by its distributors.

Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 24-VQFN -40 to 85
Step-Up (Boost) Synchronous (1),Linear (LDO) (1) QFN SMD mount,glue mount 950μm(height)
Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 0.9V to 3.6V/3.3V 0.6W 24-Pin VQFN EP T/R
IC REG DL BOOST/LNR SYNC 24VQFN "PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 500kHz 24-VQFN (4x4)"
Switching Regulator IC; No. of Outputs:2; Output Voltage:3.6V; Output Current:270mA; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.3V; Output Current Max:0.8A; Package/Case:24-VQFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.