What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS61100RGER

Dual output converter (boost DC/DC + LDO) for single/dual cell applications 24-VQFN -40 to 125
$ 3.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61100RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet16 pages24 years ago

Farnell

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61100RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61100RGER.

Related Parts

Texas InstrumentsTPS61103RGER
Dual Output Converter (Boost DC/DC + LDO) for Single/Dual-Cell Applications 24-VQFN -40 to 85
Texas InstrumentsTPS51123ARGET
Step-Down (Buck) Synchronous (2),Linear (LDO) (2) QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS53125RGET
4.5-V to 24-V, 350 kHz synchronous dual-D-CAP2 buck controller 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61100RGER provided by its distributors.

Dual output converter (boost DC/DC + LDO) for single/dual cell applications 24-VQFN -40 to 125
Conv DC-DC 0.8V to 3.3V Step Up Dual-Out 1.5V to 5.5V/0.9V to 3.6V 1.2A/0.27A 0.6W 24-Pin VQFN EP T/R
Step-Up (Boost) Synchronous (1),Linear (LDO) (1) VQFN-24 SMD mount,glue mount 950μm(height)
1.8 A SWITCHING REGULATOR 800 kHz SWITCHING FREQ-MAX PQCC24
CONVERTER, DUAL SINGLE CELL BOOST, IC; Voltage Regulator Type:Dual Boost Converter; Voltage, Input Max:7V; Voltage, Output Max:5.5V; Max Output Current:270mA; Percentage Accuracy:3%; Voltage, Output Adjustable Max:3.6V; Voltage, Output Adjustable Min:0.9V; Current, Switch Output Max Isw:1.8A; Frequency:800kHz; Voltage, Supply Min:0.8V; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:QFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1100; Voltage, Dropout:300mV; Voltage, Output:3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.