Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61088RHLT

Conv DC-DC 2.7V to 12V Synchronous Step Up Single-Out 4.5V to 12.6V 3A 20-Pin VQFN EP T/R
$ 3.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61088RHLT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-5.41%

CAD Models

Download Texas Instruments TPS61088RHLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.368
$ 1.514
$ 1.514
Stock
529,410
888,614
888,614
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
10 A
10 A
10 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
12 V
12 V
12 V
Min Output Voltage
4.5 V
4.5 V
4.5 V
Max Output Voltage
12.6 V
12.6 V
12.6 V
Efficiency
91 %
91 %
91 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTPS54821RHLT
4.5-V to 17-V, 8-A synchronous buck converter with hiccup current limit 14-VQFN -40 to 125
Texas InstrumentsTPS54821RHLR
4.5-V to 17-V, 8-A synchronous buck converter with hiccup current limit 14-VQFN -40 to 125
Texas InstrumentsTPS51511RHLR
DC DC Cntrlr Single-OUT Sync Buck 3V to 28V Input 20-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS61088RHLT provided by its distributors.

Conv DC-DC 2.7V to 12V Synchronous Step Up Single-Out 4.5V to 12.6V 3A 20-Pin VQFN EP T/R
10-A Fully-Integrated Synchronous Boost Converter 20-VQFN -40 to 125
IC REG BOOST ADJ 10A 20VQFN / Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A 20-VFQFN Exposed Pad
Switching Regulator, Current-mode, 13A, 2200kHz Switching Freq-Max, PQCC20
TPS61088 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) Active DC to DC switching regulator 3.6V 3.5mm 10A 200kHz~2.2MHz
DC/DC CONV, SYNC BOOST, 2.2MHZ, VQFN-20; Topologie: Boost Synchrone (élévateur); Tension, entrée min.: 2.7V; Tension, entrée max..: 12V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VQFN; Nombre d
Dc/Dc Conv, Sync Boost, 2.2Mhz, Vqfn-20; Topology:Synchronous Boost (Step Up); Input Voltage Min:2.7V; Input Voltage Max:12V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:20Pins; Output Current:10A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61088RHLT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61088RHLT .