What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS61086DRCR

Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 2A 10-Pin VSON EP T/R
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61086DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet26 pages15 years ago
Datasheet9 pages16 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+8.29%

CAD Models

Download Texas Instruments TPS61086DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 1.298
Stock
530,143
376,764
Authorized Distributors
4
4
Case/Package
-
QFN
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
1.2 MHz
-
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
2.8 V
2.8 V
Max Output Voltage
18.5 V
18.5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61086DRCR.

Related Parts

Texas InstrumentsTPS61085DGKR
18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-VSSOP -40 to 125
Texas InstrumentsTPS61085PWR
18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-TSSOP -40 to 125
Texas InstrumentsTPS61085DGKT
18.5-V, 2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS61086DRCR provided by its distributors.

Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 2A 10-Pin VSON EP T/R
18.5-V, 2-A, 2-MHz step-up DC/DC converter 10-VSON -40 to 125
3.2 A SWITCHING REGULATOR 1500 kHz SWITCHING FREQ-MAX PDSO10
Switching Voltage Regulators 18.5V PFM/PWM Step- Up DC-DC Converter
TPS61086 Tape & Reel (TR) ACTIVE (Last Updated: 5days ago) Active DC to DC switching regulator 3.3V 3mm 2A Switch 1.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.