Texas Instruments TPS61081DRCT

27V, 1.2A switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61081DRCT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago
Datasheet7 pages20 years ago

Upverter

Newark

HQonline

Mouser

CAD Models

Download Texas Instruments TPS61081DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS61080DRCT
27V, 500mA switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Texas InstrumentsTPS61080DRCR
27V, 500mA switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Texas InstrumentsTPS61080DRCTG4
27V, 500mA switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Analog DevicesMAX1698AEUB+
Tube MAX1698 Step-Up (Boost) Surface Mount led driver 3.05mm 350mA 5.5V 444mW
Diodes Inc.PAM2808BLBR
PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP
Analog DevicesMAX8901AETA+T
Highest Efficiency Supply for 2 to 6 Series WLEDs in a 2mm x 2mm TDFN Package

Descriptions

Descriptions of Texas Instruments TPS61081DRCT provided by its distributors.

27V, 1.2A switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Switching Regulator, Current-mode, 2A, 1200kHz Switching Freq-Max, PDSO10
Conv DC-DC 2.5V to 6V Step Up Single-Out 2.5V to 27V 0.35A 10-Pin VSON EP T/R
IC, BOOST CONVERTER; Topologie: Boost (Elévateur); Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SON; Nombre de broches: 10Broche(s); Courant,
Ic, Boost Converter; Topology:Boost (Step Up); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:1.3A; Output Voltage Min:2.5V; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61081DRCT
IC, BOOST Converter; Topology:Boost (Step Up); Input Voltage Min:2.5V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SON; No. of Pins:10Pins; Output Current:1.3A; Output Voltage Min:2.5V; Output Voltage Max:27V; Switching Frequency:1.5MHz; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Frequency:1.2MHz; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:27V; Primary Input Voltage:6V; Supply Voltage Min:2.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61081DRCT .