Texas Instruments TPS61080DRCT

27V, 500mA switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61080DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages15 years ago
Datasheet10 pages19 years ago

Newark

Factory Futures

Mouser

element14 APAC

CAD Models

Download Texas Instruments TPS61080DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS61081DRCR
27V, 1.2A switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Texas InstrumentsTPS61081DRCT
27V, 1.2A switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Texas InstrumentsTPS61081DRCTG4
27V, 1.2A switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Diodes Inc.PAM2808BLBR
PAM2808 Series 5 W 6 V 1.5 A Surface Mount High Power HBLED Driver SOIC-8EP
Analog DevicesMAX1698AEUB+
High-Efficiency Step-Up Current Regulator for LEDs
Analog DevicesMAX8901AETA+T
Highest Efficiency Supply for 2 to 6 Series WLEDs in a 2mm x 2mm TDFN Package

Descriptions

Descriptions of Texas Instruments TPS61080DRCT provided by its distributors.

27V, 500mA switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
HIGH VOLTAGE DC/DC BOOST CONVERTER WITH 0.5-AMP INTEGRATED SWITCH Switching Regulator, Current-mode, 1A, 1200kHz Switching Freq-Max, PDSO10
Conv DC-DC 2.5V to 6V Step Up Single-Out 2.5V to 27V 0.2A 10-Pin VSON EP T/R
TPS61080 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 3mm 6mA 600kHz 1.2MHz
Conv, Dc-Dc Boost, 0.5A Switch, Smd; Topology:Boost (Step Up); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:200Ma; Output Voltage Min:2.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61080DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61080DRCT .