Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS61052YZGT

1.2A High Power White LED Driver with I2C Compatible Interface 12-DSBGA -40 to 85
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61052YZGT.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Datasheet44 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61052YZGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.469
Stock
215,403
598,643
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
12
12
Number of Outputs
1
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Max Output Current
1.2 A
1.2 A
Output Voltage
5.25 V
5.25 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61052YZGT.

Related Parts

Texas InstrumentsTPS61050YZGT
1.2A high power white LED driver with I2C compatible interface, SON package 12-DSBGA -40 to 85
Texas InstrumentsTPS61050YZGR
1.2A high power white LED driver with I2C compatible interface, SON package 12-DSBGA -40 to 85
Texas InstrumentsTPS61054YZGR
700mA High Power White LED Driver with standard Logic Interface 12-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61052YZGT provided by its distributors.

1.2A High Power White LED Driver with I2C Compatible Interface 12-DSBGA -40 to 85
IC LED DRIVER RGLTR DIM 12DSBGA / LED Driver 1 Segment 12-Pin DSBGA T/R
White LED Driver IC; Package/Case:12-DSBGA; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:1.2A; Output Voltage:5.25V; Peak Reflow Compatible (260 C):Yes; No. of LEDs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.