Texas Instruments TPS61052YZGR

1.2A high power white LED driver with I2C compatible interface, DSBGA package 12-DSBGA -40 to 85
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61052YZGR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Datasheet44 pages18 years ago

Augswan

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS61052YZGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.569
Stock
592,567
201,122
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
12
12
Number of Outputs
1
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Max Output Current
1.2 A
1.2 A
Output Voltage
5.25 V
5.25 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61052YZGR.

Related Parts

Texas InstrumentsTPS61054YZGR
700mA High Power White LED Driver with standard Logic Interface 12-DSBGA -40 to 85
Texas InstrumentsTPS61055YZGR
500mA High Power White LED Driver with standard Logic Interface 12-DSBGA -40 to 85
Texas InstrumentsTPS61050YZGT
1.2A high power white LED driver with I2C compatible interface, SON package 12-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61052YZGR provided by its distributors.

1.2A high power white LED driver with I2C compatible interface, DSBGA package 12-DSBGA -40 to 85
6V PWM Step-Up (Boost) 1.2A 1 2.5V 5.5V DSBGA-12 SMD mount,glue mount
LED DRVR 1Segment 3.3V/5V 12-Pin DS-BGA T/R
Drivers- LED Drivers 1.2A High Pwr White LED Driver
LED Driver 1 Segment 12-Pin DSBGA T/R
IC LED DRIVER RGLTR DIM 12DSBGA
TPS61052 1.2A HIGH POWER WHITE L
IC REG LIN 3.3V 3A DDPAK/TO263-5
White LED Driver IC; Package/Case:12-DSBGA; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:1.2A; Output Voltage:5.25V; Peak Reflow Compatible (260 C):Yes; No. of LEDs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.