Texas Instruments TPS61020DRCR

Switching Regulator, Current-mode, 1.8A, 720kHz Switching Freq-Max, PDSO10
$ 1.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61020DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages23 years ago

element14 APAC

Mouser

Farnell

Future Electronics

Inventory History

3 month trend:
+472%

CAD Models

Download Texas Instruments TPS61020DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.367
$ 1.69
$ 1.69
Stock
816,391
280,352
280,352
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
1.2 A
1.2 A
1.2 A
Switching Frequency
600 kHz
600 kHz
600 kHz
Min Input Voltage
900 mV
900 mV
900 mV
Max Input Voltage
6.5 V
6.5 V
6.5 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS61029DRCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.5A 10-Pin VSON EP T/R
Texas InstrumentsTPS61025DRCR
Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 3.3V 1.2A 10-Pin VSON EP T/R
Texas InstrumentsTPS61029DRCT
Switching Regulator, Current-mode, 2.1A, 720kHz Switching Freq-Max, PDSO10

Descriptions

Descriptions of Texas Instruments TPS61020DRCR provided by its distributors.

Switching Regulator, Current-mode, 1.8A, 720kHz Switching Freq-Max, PDSO10
Adjustable, 1.5-A Switch, 96% Efficient Boost Converter with Down-Mode, QFN-10 10-VSON -40 to 125
Boost Converter Yes 600kHz Adjustable 1 5.5V 1.8V 6.5V 900mV VSON-10 SMD, Adhesive Mount 1mm H
IC REG BOOST ADJ 1.5A SYNC 10SON / Conv DC-DC 0.9V to 6.5V Synchronous Step Up Single-Out 1.8V to 5.5V 1.2A 10-Pin VSON EP T/R
Dc/Dc Conv, Boost, 720Khz, 85Deg C; Topology:Synchronous Boost (Step Up); Input Voltage Min:900Mv; Input Voltage Max:6.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Son; No. Of Pins:10Pins; Output Current:1.5A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61020DRCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61020DRCR .
  • TPS61020DRCR.