Texas Instruments TPS61016DGS

Low Input Voltage Synchronous Boost Converter with Fixed 3.3V Output 10-VSSOP -40 to 125
$ 3.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61016DGS.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

element14 APAC

Newark

Augswan

iiiC

Inventory History

3 month trend:
+1.49%

CAD Models

Download Texas Instruments TPS61016DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.888
$ 2.784
Stock
371,136
1,797,565
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
800 mV
800 mV
Max Input Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61016DGS.

Related Parts

Texas InstrumentsTPS61010DGS
Low Input Voltage Synchronous Boost Converter with Adjustable Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61010DGSR
Low Input Voltage Synchronous Boost Converter with Adjustable Output 10-VSSOP -40 to 125
Texas InstrumentsTPS61010DGSG4
Low Input Voltage Synchronous Boost Converter with Adjustable Output 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61016DGS provided by its distributors.

Low Input Voltage Synchronous Boost Converter with Fixed 3.3V Output 10-VSSOP -40 to 125
HIGH-EFFICIENCY, 1-CELL AND 2-CELL BOOST CONVERTER Switching Regulator, Current-mode, 1.3A, 780kHz Switching Freq-Max, PDSO10
Boost Yes 500KHz Fixed 1 3.3V 3.3V 3.3V 800mV VSSOP-10 SMD mount 3mm*3mm*1.02mm
TPS61016 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.3V 3mm 1.07A Switch 500kHz
Boost Converter, Adj, Smd, 61016; Topology:Boost (Step Up); Input Voltage Min:800Mv; Input Voltage Max:3.3V; Dc/Dc Converter Ic Case:Vssop; No. Of Pins:10Pins; Output Current:200Ma; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61016DGS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61016DGS .